Controlled Oscillator 0.01MHz to 10MHz Programmable CMOS 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
Intersil HA7210IP technical specifications.
| Package/Case | PDIP |
| Depth | 7.11mm |
| Length | 10.16mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.