
Analog multiplexer IC featuring 57MHz bandwidth and 4 channels. Operates with dual supply voltages from 5V to 15V, with a maximum supply current of 22mA. Surface mountable in a 16-SOIC package (7.6mm width, 10.5mm length, 2.35mm height). Offers a 450V/µs slew rate and a maximum frequency of 50MHz, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Intersil HA9P2556-9Z technical specifications.
| Bandwidth | 57MHz |
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P2556-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
