The HA9P4905-5 is a 4-element general purpose logic IC from Intersil. It features an input bias current of 150nA and a nominal supply current of 7mA. The device is available in a SOIC-16 package and is suitable for surface mount applications. The HA9P4905-5 operates over a temperature range of 0°C to 75°C and has a quiescent current of 20mA. However, it is not RoHS compliant and contains lead.
Intersil HA9P4905-5 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 150nA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Elements | 4 |
| Output Current | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA9P4905-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
