
Quad comparator IC, featuring four independent comparator channels. Operates with dual supply voltages from 2.5V to 15V, or single supply from 5V to 30V, with an operating supply voltage of 28V. Offers a maximum supply current of 20mA and an output current of 50mA. Key specifications include a response time of 130ns, input bias current of 150nA, and input offset voltage of 7.5mV. Available in a lead-free SOIC package for surface mounting, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Intersil HA9P4905-5Z technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 2.35mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 150nA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Current | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| Response Time | 130ns |
| RoHS Compliant | Yes |
| Series | HA9P4905 |
| Supply Current | 20mA |
| Type | General Purpose |
| Voltage Gain | 112.04dB |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.