
High-performance buffer amplifier featuring 110MHz bandwidth and a rapid 1300V/µs slew rate. Delivers a substantial 220mA output current, suitable for demanding applications. Operates with a dual supply voltage up to 9V and a maximum supply voltage of 40V. Surface mountable in a compact SOIC package, this lead-free component offers a wide operating temperature range from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Output Current | 220mA |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Voltage Gain | 0.043dB |
| Width | 4mm |
| RoHS | Compliant |
