Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA9P5002-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA9P5002-9 technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current | 220mA |
| Output Current per Channel | 220mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA9P5002-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
