
High-performance buffer amplifier featuring 110MHz bandwidth and a rapid 1300V/µs slew rate. Delivers a substantial 220mA output current, suitable for demanding applications. Operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 40V. Surface mountable in an SOIC package, this lead-free and RoHS compliant integrated circuit offers a 64dB power supply rejection ratio.
Checking distributor stock and pricing after the page loads.
Intersil HA9P5002-9Z technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Output Current | 220mA |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
