Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA9P5020-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA9P5020-5 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current | 31.7mA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA9P5020-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
