
High-performance video amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel amplifier offers a 1100V/µs slew rate and 65dB voltage gain. Designed for surface mount applications, it operates from a dual supply voltage range of ±5V to ±15V, with a maximum dual supply of ±15V. Key specifications include 8µA input bias current, 8mV input offset voltage, 60dB CMRR, and 64dB PSRR. The component is RoHS compliant and packaged in an 8-pin SOIC package.
Intersil HA9P5020-5Z technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 31.7mA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 10mA |
| Voltage Gain | 65dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P5020-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
