
High-speed, single-channel current feedback amplifier (CFA) IC with a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. Features a 1100V/µs slew rate and 31.7mA output current per channel. Operates with dual supply voltages from 5V to 15V, with a maximum supply voltage of 30V. Offers 60dB common mode rejection ratio and 64dB power supply rejection ratio. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil HA9P5020-5ZX96 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 100MHz |
| Input Offset Voltage (Vos) | 8mV |
| Input Type | NO |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA9P5020 |
| Slew Rate | 1100V/µs |
| Supply Type | Dual |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P5020-5ZX96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
