
The HA9P5127-5 is a general purpose amplifier from Intersil, packaged in a surface mount SOIC package. It has a gain bandwidth product of 8.5MHz and an input bias current of 15nA. The amplifier's input offset voltage is 30uV and it can supply an output current of up to 25mA. The device operates over a temperature range of 0°C to 75°C and is available in a rail/Tube packaging configuration.
Intersil HA9P5127-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA9P5127-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
