
General purpose operational amplifier featuring an 8.5MHz bandwidth and 10V/µs slew rate. This single-circuit IC offers a 123.52dB voltage gain and 25mA output current per channel. Operating from dual supplies of 5V to 9V, or a single supply up to 30V, it boasts excellent 126dB CMRR and 96dB PSRR. Packaged in an 8-pin SOIC surface mount case, this lead-free and RoHS compliant component operates between 0°C and 75°C.
Intersil HA9P5127-5Z technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8.5MHz |
| Height | 1.5mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P5127-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
