
General purpose operational amplifier featuring an 8.5 MHz bandwidth and 10 V/µs slew rate. This single-channel IC operates with dual supply voltages from ±5V to ±15V, supporting a maximum dual supply of ±15V and a maximum single supply of 30V. It boasts a high Common Mode Rejection Ratio of 126dB and a Power Supply Rejection Ratio of 96dB. The component is housed in a lead-free, RoHS compliant SOIC-8 surface mount package, suitable for operation between 0°C and 75°C.
Intersil HA9P5127-5ZX96 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 126dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 8.5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Offset Voltage-Max | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Type | Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P5127-5ZX96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
