IC Opamp Sample Hold 2MHZ 16SOIC
Checking distributor stock and pricing after the page loads.
Intersil HA9P5320-5 technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 10mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.