
Precision sample and hold amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This single-channel integrated circuit offers a 1µs acquisition time, 165ns settling time, and a 45V/µs slew rate. Operates with a dual supply voltage up to ±15V and draws 11mA quiescent current. Packaged in a 16-pin SOIC surface-mount case, it boasts a low input bias current of 100nA and input offset voltage of 500µV.
Sign in to ask questions about the Intersil HA9P5320-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA9P5320-5Z technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 2.35mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 165ns |
| Slew Rate | 45V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P5320-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
