
The HA9P5320-5ZX96 is a single amplifier from Intersil with a bandwidth of 600kHz and a gain bandwidth product of 2MHz. It has an input bias current of 100nA and an input offset voltage of 500uV. The device operates over a temperature range of 0°C to 75°C and can supply up to 11mA of current. It is available in a SOIC package and is RoHS compliant.
Intersil HA9P5320-5ZX96 technical specifications.
| Bandwidth | 600kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA9P5320-5ZX96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
