Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HC5503CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC5503 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC5503CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.