
This general purpose IC from Intersil is available in a SOIC package and operates over a temperature range of 0°C to 70°C. It can handle supply voltages between 4.75V and 5.25V. The IC is lead free and RoHS compliant, packaged in quantities of 30 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC5503 |
| RoHS | Compliant |