Intersil HC5503PRCBZ96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC5503 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC5503PRCBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
