
Telecom Interface ICs LW POWR SLIC 53DB BALANCE
Intersil HC55120CBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55120 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
No datasheet is available for this part.