
The HC55130IBZ is a single-channel integrated circuit from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.75V to 5.25V and has a supply current of 2.7mA. This device is RoHS compliant and packaged in a rail/Tube format with 26 units per package.
Sign in to ask questions about the Intersil HC55130IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55130IBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55130 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55130IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.