The HC55140IBZ is a single-channel op-amp from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is RoHS compliant and available in a rail/tube packaging format with 26 units per package. The op-amp is suitable for general-purpose applications.
Sign in to ask questions about the Intersil HC55140IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55140IBZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55140 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55140IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.