The HC55140IM is a single channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a supply voltage between 4.75V and 5.25V. The IC is packaged in a PLCC package and is not RoHS compliant. It is intended for surface mount applications.
Intersil HC55140IM technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.