Sign in to ask questions about the Intersil HC55143IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55143IM technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.25mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UniSLIC14 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HC55143IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
