
The HC55150CBZ is a single-channel operational amplifier from Intersil, packaged in a SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in quantities of 520, packaged in rail or tube packaging.
Intersil HC55150CBZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC5515 |
| Supply Current | 2.7mA |
| RoHS | Compliant |
No datasheet is available for this part.