
The HC55185AIMZ is a single-channel IC designed to operate within a supply voltage range of 4.75V to 5.25V, with a maximum operating current of 10.3mA. This device is packaged in a lead-free PLCC package and is compliant with RoHS regulations. It is rated to operate within a temperature range of -40°C to 85°C. The HC55185AIMZ is available in quantities of 37, packaged in rail or tube packaging.
Intersil HC55185AIMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
No datasheet is available for this part.