The HC55185AIMZ96 is a single-channel IC with a supply voltage range of 4.75V to 5.25V and an operating supply current of 10.3mA. It is packaged in a PLCC package and is available in quantities of 750. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil HC55185AIMZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55185AIMZ96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55185AIMZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.