
This 1-channel general purpose IC from Intersil operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a lead-free PLCC package and is compliant with RoHS regulations. The IC's operating supply current is 10.3mA.
Sign in to ask questions about the Intersil HC55185ECMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC55185ECMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC55185ECMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
