The HC55185ECMZ96 is a single channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a PLCC package and is lead free. The device operates between 4.75V and 5.25V with a supply current of 10.3mA. It is RoHS compliant and available in quantities of 750 per reel.
Intersil HC55185ECMZ96 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Operating Supply Current | 10.3mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HC55185 |
| Supply Current | 10.3mA |
| RoHS | Compliant |
No datasheet is available for this part.