Sign in to ask questions about the Intersil HC5549CMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC5549CMZ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC5549CMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.