
This general purpose IC from Intersil operates within a temperature range of 0°C to 75°C and is supplied with a voltage between 4.75V and 13.2V. The IC is packaged in quantities of 30 and comes in a rail/Tube packaging. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Intersil HC9P5504B-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HC9P5504B-5Z technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HC9P5504B |
| RoHS | Compliant |
Download the complete datasheet for Intersil HC9P5504B-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.