Intersil HD1-15530-8 technical specifications.
| Package/Case | CDIP |
| Height | 3.81mm |
| Length | 32.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HD1-1553 |
| Width | 15.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HD1-15530-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.