Sign in to ask questions about the Intersil HD1-6408-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HD1-6408-9 technical specifications.
| Package/Case | CDIP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HD1-6408-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.