The HD1-6600-5 is a commercial grade bus driver from Intersil, featuring a 4-bit logic IC with inverted output polarity. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in the R-XDIP-T14 configuration. This device is suitable for use in commercial applications and is designed to provide reliable performance in a variety of environments.
Intersil HD1-6600-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.