Intersil HD3-6408-9 technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HD3-6408-9 to view detailed technical specifications.
No datasheet is available for this part.