Sign in to ask questions about the Intersil HD3-6409-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HD3-6409-9 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HD3-6409-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.