
This general-purpose IC is available in a PDIP package, suitable for through-hole mounting. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device draws an operating supply current of 18mA at 5V. It is compliant with RoHS regulations.
Sign in to ask questions about the Intersil HD3-6409-9Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HD3-6409-9Z technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil HD3-6409-9Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
