
The HD9P6409-9Z is a single-channel IC from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates within a supply voltage range of 4.5V to 5.5V. The IC has a maximum supply current of 18mA and is packaged in a SOIC package. It is RoHS compliant and available in quantities of 760 per rail/Tube packaging.
Sign in to ask questions about the Intersil HD9P6409-9Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HD9P6409-9Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD9P6409 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HD9P6409-9Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
