Sign in to ask questions about the Intersil HFA1113IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HFA1113IB technical specifications.
| -3db Bandwidth | 850MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 60mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HFA1113IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
