
Gilbert Cell UHF Transistor Array, NPN polarity, operating from -40°C to 85°C. Features a maximum frequency of 10GHz and a bandwidth of 900MHz. Maximum collector current is 30mA, with a collector-emitter voltage of 8V. Packaged in an SOIC case, this component supports both through-hole and surface mount configurations.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 900MHz |
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 8V |
| Collector Emitter Voltage (VCEO) | 8V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 30mA |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Frequency | 10GHz |
| Gain Bandwidth Product | 10GHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 30mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFA3101 |
| Transition Frequency | 10GHz |
| DC Rated Voltage | 8V |
| Width | 4mm |
| RoHS | Compliant |
