
Gilbert Cell UHF Transistor Array; SOIC8; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
| Bandwidth | 900MHz |
| Collector Base Voltage (VCBO) | 12V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 30mA |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA3101 |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
