
The HFA3127RZ is a surface-mount NPN transistor with a maximum collector current of 65mA and a frequency of 8GHz. It has a maximum operating temperature range of -55°C to 125°C and is packaged in a QFN EP package. This transistor is RoHS compliant and suitable for use in high-frequency applications.
Intersil HFA3127RZ technical specifications.
| Package/Case | QFN EP |
| Collector Base Voltage (VCBO) | 12V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Frequency | 8GHz |
| Gain Bandwidth Product | 8GHz |
| Max Collector Current | 65mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA3127 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3127RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
