Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HFA3127RZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Collector Base Voltage (VCBO) | 12V |
| Collector-emitter Voltage-Max | 8V |
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 5.5V |
| Frequency | 8GHz |
| Gain Bandwidth Product | 8GHz |
| Max Collector Current | 65mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HFA3127 |
| RoHS | Compliant |
Download the complete datasheet for Intersil HFA3127RZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
