N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V breakdown voltage and 40A continuous collector current. This single-element device offers a maximum operating temperature of 150°C and is housed in a TO-247 package with three terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HGTG20N60B3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HGTG20N60B3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil HGTG20N60B3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.