
The HI1-0201-2 is a 4-channel SPST dual supply IC packaged in a CDIP package, suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 44V. The IC has an on-state resistance of 70R and a drain to source resistance of 55R. It is not radiation hardened and is not RoHS compliant.
Intersil HI1-0201-2 technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 55R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 70R |
| Operating Supply Current | 500uA |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 185ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
