Through Hole Through Hole Not Qualified RoHS Compliant Switch IC 80dB 80Ohm 15V 220ns
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 80R |
| Operating Supply Current | 500uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 185ns |
| RoHS | Not Compliant |