Analog Switch Quad SPST 16-Pin CDIP
Intersil HI1-0201/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 20V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0201/883 to view detailed technical specifications.
No datasheet is available for this part.