Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HI1-0201HS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HI1-0201HS-2 technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 50R |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-0201HS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
