Intersil HI1-0303-2 technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 18V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 50R |
| Operating Supply Current | 90nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HI1-0303-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
