
The HI1-0303-5 is a dual SPDT analog switch with an on-state resistance of 50R. It is packaged in a CDIP package and is rated for operation between 0°C and 75°C. The device is available in a rail/Tube packaging configuration with 25 units per package. The HI1-0303-5 is not RoHS compliant and contains lead. It can be powered from a single or dual supply and has a maximum operating supply current of 90nA.
Intersil HI1-0303-5 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 50R |
| Operating Supply Current | 90nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 210ns |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HI1-0303-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
